


H8MMS-3036M | |
|---|---|
DigiKey Part Number | H8MMS-3036M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-3036M |
Description | DIP CBL - HHDM30S/AE30M/HHDM30S |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.1"), Board In |
Number of Positions 30 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 6,03900 € | 60,39 € |
| 25 | 5,70440 € | 142,61 € |
| 50 | 5,56540 € | 278,27 € |
| 100 | 5,28710 € | 528,71 € |
| 250 | 4,73060 € | 1.182,65 € |
| 500 | 4,45234 € | 2.226,17 € |
| 1.000 | 3,89580 € | 3.895,80 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |




