


H8MMS-3036G | |
|---|---|
DigiKey Part Number | H8MMS-3036G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-3036G |
Description | DIP CBL - HHDM30S/AE30G/HHDM30S |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 4,22800 € | 42,28 € |
| 25 | 4,00480 € | 100,12 € |
| 50 | 3,91180 € | 195,59 € |
| 100 | 3,72550 € | 372,55 € |
| 250 | 3,25980 € | 814,95 € |
| 500 | 3,16662 € | 1.583,31 € |
| 1.000 | 2,70095 € | 2.700,95 € |
| 2.500 | 2,51468 € | 6.286,70 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |




