


H7SXH-0906G | |
|---|---|
DigiKey Part Number | H7SXH-0906G-ND |
Manufacturer | |
Manufacturer Product Number | H7SXH-0906G |
Description | CABLE D-SUB - HFM09H/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,16000 € | 54,00 € |
| 50 | 2,03100 € | 101,55 € |
| 100 | 1,90980 € | 190,98 € |
| 250 | 1,76080 € | 440,20 € |
| 500 | 1,65588 € | 827,94 € |
| 1.000 | 1,55727 € | 1.557,27 € |
| 2.500 | 1,52065 € | 3.801,62 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |













