


H7WXH-0906M | |
|---|---|
DigiKey Part Number | H7WXH-0906M-ND |
Manufacturer | |
Manufacturer Product Number | H7WXH-0906M |
Description | CABLE D-SUB - HFU09H/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,23000 € | 32,30 € |
| 25 | 2,97800 € | 74,45 € |
| 50 | 2,80020 € | 140,01 € |
| 100 | 2,63320 € | 263,32 € |
| 250 | 2,42780 € | 606,95 € |
| 500 | 2,28318 € | 1.141,59 € |
| 1.000 | 2,16243 € | 2.162,43 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |













