HxPPS-40 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HxPPS-40 G
Part Number Breakdown Assmann

H6PPS-4036G

DigiKey Part Number
H6PPS-4036G-ND
Manufacturer
Manufacturer Product Number
H6PPS-4036G
Description
DIP CABLE - HDP40S/AE40G/HDP40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,53000 €6,53 €
105,90300 €59,03 €
255,57640 €139,41 €
505,44040 €272,02 €
1005,16850 €516,85 €
2504,62444 €1.156,11 €
5004,35240 €2.176,20 €
1.0003,80834 €3.808,34 €
Manufacturers Standard Package
Unit Price without VAT:6,53000 €
Unit Price with VAT:7,77070 €
Alternate Color
DIP CABLE - HDP40S/AE40M/HDP40S
In-Stock: 0
Unit Price: 8,43000 €
Alternate Length
DIP CABLE - HDP40S/AE40G/HDP40S
In-Stock: 0
Unit Price: 3,86000 €
DIP CABLE - HDP40S/AE40G/HDP40S
In-Stock: 0
Unit Price: 5,04000 €