


H6PPS-4006G | |
|---|---|
DigiKey Part Number | H6PPS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-4006G |
Description | DIP CABLE - HDP40S/AE40G/HDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,49100 € | 34,91 € |
| 25 | 3,30720 € | 82,68 € |
| 50 | 3,23040 € | 161,52 € |
| 100 | 3,07650 € | 307,65 € |
| 250 | 2,69196 € | 672,99 € |
| 500 | 2,61502 € | 1.307,51 € |
| 1.000 | 2,23046 € | 2.230,46 € |
| 2.500 | 2,07664 € | 5.191,60 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |




