


H6MMS-3018G | |
|---|---|
DigiKey Part Number | H6MMS-3018G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-3018G |
Description | DIP CBL - HHDM30S/AE30G/HHDM30S |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 3,02900 € | 30,29 € |
| 25 | 2,86960 € | 71,74 € |
| 50 | 2,80280 € | 140,14 € |
| 100 | 2,66930 € | 266,93 € |
| 250 | 2,33568 € | 583,92 € |
| 500 | 2,26896 € | 1.134,48 € |
| 1.000 | 1,93527 € | 1.935,27 € |
| 2.500 | 1,80181 € | 4.504,52 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |




