


H6MMS-3006G | |
|---|---|
DigiKey Part Number | H6MMS-3006G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-3006G |
Description | DIP CBL - HHDM30S/AE30G/HHDM30S |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 30 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,20300 € | 22,03 € |
| 25 | 2,08640 € | 52,16 € |
| 50 | 2,03780 € | 101,89 € |
| 100 | 1,94080 € | 194,08 € |
| 250 | 1,69824 € | 424,56 € |
| 500 | 1,64970 € | 824,85 € |
| 1.000 | 1,40711 € | 1.407,11 € |
| 2.500 | 1,31007 € | 3.275,18 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |




