


H6MMH-1618M | |
|---|---|
DigiKey Part Number | H6MMH-1618M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-1618M |
Description | DIP CABLE - HDM16H/AE16M/HDM16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 2,02200 € | 20,22 € |
| 25 | 1,93560 € | 48,39 € |
| 50 | 1,89260 € | 94,63 € |
| 100 | 1,80670 € | 180,67 € |
| 250 | 1,63464 € | 408,66 € |
| 500 | 1,50556 € | 752,78 € |
| 1.000 | 1,29049 € | 1.290,49 € |
| 2.500 | 1,20445 € | 3.011,12 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |




