


H6MMH-1606M | |
|---|---|
DigiKey Part Number | H6MMH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-1606M |
Description | DIP CABLE - HDM16H/AE16M/HDM16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,28400 € | 12,84 € |
| 25 | 1,22920 € | 30,73 € |
| 50 | 1,20200 € | 60,10 € |
| 100 | 1,14740 € | 114,74 € |
| 250 | 1,03812 € | 259,53 € |
| 500 | 0,95616 € | 478,08 € |
| 1.000 | 0,81956 € | 819,56 € |
| 2.500 | 0,76492 € | 1.912,30 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |




