


H3DKH-3436G | |
|---|---|
DigiKey Part Number | H3DKH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-3436G |
Description | IDC CBL - HHKR34H/AE34G/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 6,22500 € | 62,25 € |
| 25 | 5,88040 € | 147,01 € |
| 50 | 5,73700 € | 286,85 € |
| 100 | 5,45010 € | 545,01 € |
| 250 | 4,87640 € | 1.219,10 € |
| 500 | 4,58956 € | 2.294,78 € |
| 1.000 | 4,01587 € | 4.015,87 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |




