


H3DKH-3406G | |
|---|---|
DigiKey Part Number | H3DKH-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-3406G |
Description | IDC CBL - HHKR34H/AE34G/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 4,23700 € | 42,37 € |
| 25 | 4,01320 € | 100,33 € |
| 50 | 3,91980 € | 195,99 € |
| 100 | 3,73310 € | 373,31 € |
| 250 | 3,26644 € | 816,61 € |
| 500 | 3,17314 € | 1.586,57 € |
| 1.000 | 2,70650 € | 2.706,50 € |
| 2.500 | 2,51984 € | 6.299,60 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |




