


H3DKH-1636G | |
|---|---|
DigiKey Part Number | H3DKH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-1636G |
Description | IDC CBL - HHKR16H/AE16G/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,86900 € | 38,69 € |
| 25 | 3,66480 € | 91,62 € |
| 50 | 3,57960 € | 178,98 € |
| 100 | 3,40900 € | 340,90 € |
| 250 | 2,98288 € | 745,72 € |
| 500 | 2,89766 € | 1.448,83 € |
| 1.000 | 2,47153 € | 2.471,53 € |
| 2.500 | 2,30108 € | 5.752,70 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |




