


H3DKH-1606G | |
|---|---|
DigiKey Part Number | H3DKH-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-1606G |
Description | IDC CBL - HHKR16H/AE16G/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,80700 € | 28,07 € |
| 25 | 2,65800 € | 66,45 € |
| 50 | 2,59640 € | 129,82 € |
| 100 | 2,47280 € | 247,28 € |
| 250 | 2,16368 € | 540,92 € |
| 500 | 2,10186 € | 1.050,93 € |
| 1.000 | 1,79276 € | 1.792,76 € |
| 2.500 | 1,66912 € | 4.172,80 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |




