


H3CWH-1636G | |
|---|---|
DigiKey Part Number | H3CWH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-1636G |
Description | IDC CBL - HHKC16H/AE16G/HHPL16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,75900 € | 37,59 € |
| 25 | 3,56000 € | 89,00 € |
| 50 | 3,47720 € | 173,86 € |
| 100 | 3,31160 € | 331,16 € |
| 250 | 2,89764 € | 724,41 € |
| 500 | 2,81486 € | 1.407,43 € |
| 1.000 | 2,40093 € | 2.400,93 € |
| 2.500 | 2,23534 € | 5.588,35 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |




