


H3CWH-1618G | |
|---|---|
DigiKey Part Number | H3CWH-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-1618G |
Description | IDC CBL - HHKC16H/AE16G/HHPL16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 3,18200 € | 31,82 € |
| 25 | 3,01400 € | 75,35 € |
| 50 | 2,94380 € | 147,19 € |
| 100 | 2,80370 € | 280,37 € |
| 250 | 2,45320 € | 613,30 € |
| 500 | 2,38310 € | 1.191,55 € |
| 1.000 | 2,03265 € | 2.032,65 € |
| 2.500 | 1,89247 € | 4.731,18 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |




