


H3CKH-1618M | |
---|---|
DigiKey Part Number | H3CKH-1618M-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-1618M |
Description | IDC CBL - HHKC16H/AE16M/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,95000 € | 3,95 € |
10 | 3,59200 € | 35,92 € |
25 | 3,40280 € | 85,07 € |
50 | 3,32360 € | 166,18 € |
100 | 3,16540 € | 316,54 € |
250 | 2,76968 € | 692,42 € |
500 | 2,69056 € | 1.345,28 € |
1.000 | 2,29489 € | 2.294,89 € |
2.500 | 2,13662 € | 5.341,55 € |
Unit Price without VAT: | 3,95000 € |
---|---|
Unit Price with VAT: | 4,70050 € |


