


H3CKH-1606M | |
|---|---|
DigiKey Part Number | H3CKH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-1606M |
Description | IDC CBL - HHKC16H/AE16M/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,85600 € | 28,56 € |
| 25 | 2,70480 € | 67,62 € |
| 50 | 2,64200 € | 132,10 € |
| 100 | 2,51610 € | 251,61 € |
| 250 | 2,20160 € | 550,40 € |
| 500 | 2,13870 € | 1.069,35 € |
| 1.000 | 1,82419 € | 1.824,19 € |
| 2.500 | 1,69838 € | 4.245,95 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |




