


H3CKH-1436M | |
|---|---|
DigiKey Part Number | H3CKH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-1436M |
Description | IDC CBL - HHKC14H/AE14M/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 10 | 5,31100 € | 53,11 € |
| 25 | 5,01720 € | 125,43 € |
| 50 | 4,89460 € | 244,73 € |
| 100 | 4,64990 € | 464,99 € |
| 250 | 4,16044 € | 1.040,11 € |
| 500 | 3,91570 € | 1.957,85 € |
| 1.000 | 3,42624 € | 3.426,24 € |
| 2.500 | 3,25493 € | 8.137,32 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |




