


H3CKH-1418M | |
|---|---|
DigiKey Part Number | H3CKH-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-1418M |
Description | IDC CBL - HHKC14H/AE14M/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,48600 € | 44,86 € |
| 25 | 4,24840 € | 106,21 € |
| 50 | 4,14980 € | 207,49 € |
| 100 | 3,95210 € | 395,21 € |
| 250 | 3,45808 € | 864,52 € |
| 500 | 3,35930 € | 1.679,65 € |
| 1.000 | 2,86527 € | 2.865,27 € |
| 2.500 | 2,66767 € | 6.669,18 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |




