


H3CKH-1036G | |
---|---|
DigiKey Part Number | H3CKH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-1036G |
Description | IDC CBL - HHKC10H/AE10G/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,05000 € | 4,05 € |
10 | 3,67700 € | 36,77 € |
25 | 3,48200 € | 87,05 € |
50 | 3,40100 € | 170,05 € |
100 | 3,23910 € | 323,91 € |
250 | 2,83412 € | 708,53 € |
500 | 2,75318 € | 1.376,59 € |
1.000 | 2,34830 € | 2.348,30 € |
2.500 | 2,18634 € | 5.465,85 € |
Unit Price without VAT: | 4,05000 € |
---|---|
Unit Price with VAT: | 4,81950 € |


