


H3CKH-1006G | |
---|---|
DigiKey Part Number | H3CKH-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-1006G |
Description | IDC CBL - HHKC10H/AE10G/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,32000 € | 3,32 € |
10 | 3,01200 € | 30,12 € |
25 | 2,85280 € | 71,32 € |
50 | 2,78640 € | 139,32 € |
100 | 2,65380 € | 265,38 € |
250 | 2,32208 € | 580,52 € |
500 | 2,25574 € | 1.127,87 € |
1.000 | 1,92400 € | 1.924,00 € |
2.500 | 1,79132 € | 4.478,30 € |
Unit Price without VAT: | 3,32000 € |
---|---|
Unit Price with VAT: | 3,95080 € |


