


H3BBS-2636G | |
|---|---|
DigiKey Part Number | H3BBS-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBS-2636G |
Description | IDC CBL - HHSR26S/AE26G/HHSR26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,78200 € | 27,82 € |
| 25 | 2,63440 € | 65,86 € |
| 50 | 2,57320 € | 128,66 € |
| 100 | 2,45070 € | 245,07 € |
| 250 | 2,14432 € | 536,08 € |
| 500 | 2,08308 € | 1.041,54 € |
| 1.000 | 1,77674 € | 1.776,74 € |
| 2.500 | 1,65421 € | 4.135,52 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |




