26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3BBS-2606G

DigiKey Part Number
H3BBS-2606G-ND
Manufacturer
Manufacturer Product Number
H3BBS-2606G
Description
IDC CBL - HHSR26S/AE26G/HHSR26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
IDC CBL - HHSR26S/AE26M/HHSR26S
In-Stock: 0
Unit Price: 1,55000 €
Alternate Length
IDC CBL - HHSR26S/AE26G/HHSR26S
In-Stock: 0
Unit Price: 3,06000 €
IDC CBL - HHSR26S/AE26G/HHSR26S
In-Stock: 0
Unit Price: 2,09000 €