


H3BBH-4018M | |
|---|---|
DigiKey Part Number | H3BBH-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-4018M |
Description | IDC CBL - HHSR40H/AE40M/HHSR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,63400 € | 36,34 € |
| 25 | 3,44200 € | 86,05 € |
| 50 | 3,36180 € | 168,09 € |
| 100 | 3,20170 € | 320,17 € |
| 250 | 2,80148 € | 700,37 € |
| 500 | 2,72146 € | 1.360,73 € |
| 1.000 | 2,32125 € | 2.321,25 € |
| 2.500 | 2,16116 € | 5.402,90 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |




