


H3BBH-4006M | |
|---|---|
DigiKey Part Number | H3BBH-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-4006M |
Description | IDC CBL - HHSR40H/AE40M/HHSR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,91600 € | 19,16 € |
| 25 | 1,83400 € | 45,85 € |
| 50 | 1,79320 € | 89,66 € |
| 100 | 1,71170 € | 171,17 € |
| 250 | 1,54868 € | 387,17 € |
| 500 | 1,42642 € | 713,21 € |
| 1.000 | 1,22265 € | 1.222,65 € |
| 2.500 | 1,14113 € | 2.852,82 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |




