


H3BBH-1036M | |
|---|---|
DigiKey Part Number | H3BBH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-1036M |
Description | IDC CBL - HHSR10H/AE10M/HHSR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 2,03500 € | 20,35 € |
| 25 | 1,92720 € | 48,18 € |
| 50 | 1,88240 € | 94,12 € |
| 100 | 1,79280 € | 179,28 € |
| 250 | 1,56864 € | 392,16 € |
| 500 | 1,52382 € | 761,91 € |
| 1.000 | 1,29974 € | 1.299,74 € |
| 2.500 | 1,21010 € | 3.025,25 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |




