


H3BBH-1036G | |
|---|---|
DigiKey Part Number | H3BBH-1036G-ND |
Manufacturer | Assmann WSW Components |
Manufacturer Product Number | H3BBH-1036G |
Description | IDC CBL - HHSR10H/AE10G/HHSR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,54900 € | 15,49 € |
| 25 | 1,48240 € | 37,06 € |
| 50 | 1,44940 € | 72,47 € |
| 100 | 1,38360 € | 138,36 € |
| 250 | 1,25184 € | 312,96 € |
| 500 | 1,15302 € | 576,51 € |
| 1.000 | 0,98830 € | 988,30 € |
| 2.500 | 0,92242 € | 2.306,05 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |




