


H3AWH-3418M | |
|---|---|
DigiKey Part Number | H3AWH-3418M-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-3418M |
Description | IDC CBL - HHSC34H/AE34M/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 5,70600 € | 57,06 € |
| 25 | 5,39040 € | 134,76 € |
| 50 | 5,25900 € | 262,95 € |
| 100 | 4,99600 € | 499,60 € |
| 250 | 4,47008 € | 1.117,52 € |
| 500 | 4,20714 € | 2.103,57 € |
| 1.000 | 3,68126 € | 3.681,26 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |




