


H3AWH-3406M | |
|---|---|
DigiKey Part Number | H3AWH-3406M-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-3406M |
Description | IDC CBL - HHSC34H/AE34M/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,45900 € | 44,59 € |
| 25 | 4,22280 € | 105,57 € |
| 50 | 4,12460 € | 206,23 € |
| 100 | 3,92830 € | 392,83 € |
| 250 | 3,43728 € | 859,32 € |
| 500 | 3,33906 € | 1.669,53 € |
| 1.000 | 2,84803 € | 2.848,03 € |
| 2.500 | 2,65161 € | 6.629,02 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |




