


H3AAH-3036M | |
|---|---|
DigiKey Part Number | H3AAH-3036M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-3036M |
Description | IDC CBL - HHSC30H/AE30M/HHSC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 5,22000 € | 52,20 € |
| 25 | 4,93200 € | 123,30 € |
| 50 | 4,81140 € | 240,57 € |
| 100 | 4,57090 € | 457,09 € |
| 250 | 4,08976 € | 1.022,44 € |
| 500 | 3,84918 € | 1.924,59 € |
| 1.000 | 3,36804 € | 3.368,04 € |
| 2.500 | 3,19964 € | 7.999,10 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |




