


H3AAH-3036G | |
|---|---|
DigiKey Part Number | H3AAH-3036G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-3036G |
Description | IDC CBL - HHSC30H/AE30G/HHSC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,25300 € | 32,53 € |
| 25 | 3,08040 € | 77,01 € |
| 50 | 3,00860 € | 150,43 € |
| 100 | 2,86540 € | 286,54 € |
| 250 | 2,50720 € | 626,80 € |
| 500 | 2,43556 € | 1.217,78 € |
| 1.000 | 2,07739 € | 2.077,39 € |
| 2.500 | 1,93412 € | 4.835,30 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |




