


H2MXS-4018M | |
|---|---|
DigiKey Part Number | H2MXS-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-4018M |
Description | DIP CBL - HHDM40S/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,26300 € | 32,63 € |
| 25 | 3,09120 € | 77,28 € |
| 50 | 3,01940 € | 150,97 € |
| 100 | 2,87560 € | 287,56 € |
| 250 | 2,51612 € | 629,03 € |
| 500 | 2,44424 € | 1.222,12 € |
| 1.000 | 2,08479 € | 2.084,79 € |
| 2.500 | 1,94102 € | 4.852,55 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |




