


H2MXS-4018G | |
|---|---|
DigiKey Part Number | H2MXS-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-4018G |
Description | DIP CBL - HHDM40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,88100 € | 18,81 € |
| 25 | 1,73400 € | 43,35 € |
| 50 | 1,63060 € | 81,53 € |
| 100 | 1,53330 € | 153,33 € |
| 250 | 1,41364 € | 353,41 € |
| 500 | 1,32944 € | 664,72 € |
| 1.000 | 1,25025 € | 1.250,25 € |
| 2.500 | 1,19642 € | 2.991,05 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |




