


H2MXS-2018M | |
|---|---|
DigiKey Part Number | H2MXS-2018M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-2018M |
Description | DIP CBL - HHDM20S/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.1"), Board In |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,87100 € | 18,71 € |
| 25 | 1,79080 € | 44,77 € |
| 50 | 1,75120 € | 87,56 € |
| 100 | 1,67150 € | 167,15 € |
| 250 | 1,51232 € | 378,08 € |
| 500 | 1,39294 € | 696,47 € |
| 1.000 | 1,19394 € | 1.193,94 € |
| 2.500 | 1,11434 € | 2.785,85 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |




