


H2MXS-2006M | |
|---|---|
DigiKey Part Number | H2MXS-2006M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-2006M |
Description | DIP CBL - HHDM20S/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,99500 € | 9,95 € |
| 25 | 0,95440 € | 23,86 € |
| 50 | 0,93380 € | 46,69 € |
| 100 | 0,89320 € | 89,32 € |
| 250 | 0,81200 € | 203,00 € |
| 500 | 0,73078 € | 365,39 € |
| 1.000 | 0,64960 € | 649,60 € |
| 2.500 | 0,58870 € | 1.471,75 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |




