


H1DXH-6036G | |
|---|---|
DigiKey Part Number | H1DXH-6036G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-6036G |
Description | IDC CBL - HHKR60H/AE60G/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 5,78900 € | 57,89 € |
| 25 | 5,46880 € | 136,72 € |
| 50 | 5,33540 € | 266,77 € |
| 100 | 5,06870 € | 506,87 € |
| 250 | 4,53512 € | 1.133,78 € |
| 500 | 4,26836 € | 2.134,18 € |
| 1.000 | 3,73480 € | 3.734,80 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |


