


H1DXH-6036M | |
|---|---|
DigiKey Part Number | H1DXH-6036M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-6036M |
Description | IDC CBL - HHKR60H/AE60M/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 10 | 8,58100 € | 85,81 € |
| 25 | 8,25120 € | 206,28 € |
| 50 | 7,92100 € | 396,05 € |
| 100 | 7,48100 € | 748,10 € |
| 250 | 6,82092 € | 1.705,23 € |
| 500 | 6,38086 € | 3.190,43 € |
| 1.000 | 5,85279 € | 5.852,79 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |


