


H1DXS-4036M | |
|---|---|
DigiKey Part Number | H1DXS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXS-4036M |
Description | IDC CBL - HHKR40S/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 5,44200 € | 54,42 € |
| 25 | 5,14040 € | 128,51 € |
| 50 | 5,01520 € | 250,76 € |
| 100 | 4,76450 € | 476,45 € |
| 250 | 4,26296 € | 1.065,74 € |
| 500 | 4,01220 € | 2.006,10 € |
| 1.000 | 3,51067 € | 3.510,67 € |
| 2.500 | 3,33514 € | 8.337,85 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |


