


H1DXS-4036G | |
|---|---|
DigiKey Part Number | H1DXS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXS-4036G |
Description | IDC CBL - HHKR40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,62500 € | 36,25 € |
| 25 | 3,43360 € | 85,84 € |
| 50 | 3,35380 € | 167,69 € |
| 100 | 3,19400 € | 319,40 € |
| 250 | 2,79480 € | 698,70 € |
| 500 | 2,71496 € | 1.357,48 € |
| 1.000 | 2,31569 € | 2.315,69 € |
| 2.500 | 2,15598 € | 5.389,95 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |


