


H1AXH-4036M | |
|---|---|
DigiKey Part Number | H1AXH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-4036M |
Description | IDC CBL - HHSC40H/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 5,42800 € | 54,28 € |
| 25 | 5,12840 € | 128,21 € |
| 50 | 5,00320 € | 250,16 € |
| 100 | 4,75310 € | 475,31 € |
| 250 | 4,25272 € | 1.063,18 € |
| 500 | 4,00258 € | 2.001,29 € |
| 1.000 | 3,50226 € | 3.502,26 € |
| 2.500 | 3,32715 € | 8.317,88 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |


