


H1AXH-4036G | |
|---|---|
DigiKey Part Number | H1AXH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-4036G |
Description | IDC CBL - HHSC40H/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,56600 € | 35,66 € |
| 25 | 3,37800 € | 84,45 € |
| 50 | 3,29940 € | 164,97 € |
| 100 | 3,14230 € | 314,23 € |
| 250 | 2,74952 € | 687,38 € |
| 500 | 2,67098 € | 1.335,49 € |
| 1.000 | 2,27818 € | 2.278,18 € |
| 2.500 | 2,12107 € | 5.302,68 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |


