Parametric Equivalent

DK-2933-02 | |
|---|---|
DigiKey Part Number | DK-2933-02-ND |
Manufacturer | |
Manufacturer Product Number | DK-2933-02 |
Description | CABLE FIBER OPTIC 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer Assmann WSW Components | Fiber Type 9/125 |
Series | Length - Overall 6.6' (2.0m) |
Packaging Bulk | Type Singlemode, Duplex |
Part Status Obsolete | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors White |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFODLC-CL-02 | L-com | 1 | 5073-SFODLC-CL-02-ND | 66,73000 € | Parametric Equivalent |


