Cable Fiber Optic LC Duplex To LC Duplex 9/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFODLC-CL-02

DigiKey Part Number
5073-SFODLC-CL-02-ND
Manufacturer
Manufacturer Product Number
SFODLC-CL-02
Description
CA LC-LC CLIPPED 9/125 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.12" (3.0mm)
Manufacturer
L-com
Fiber Type
9/125
Packaging
Bulk
Length - Overall
6.6' (2.0m)
Part Status
Active
Type
Singlemode, Duplex
1st Connector
LC Duplex
Color - Cable
Yellow
2nd Connector
LC Duplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,73000 €66,73 €
1056,71500 €567,15 €
2553,16640 €1.329,16 €
5050,63140 €2.531,57 €
10048,21810 €4.821,81 €
Manufacturers Standard Package
Unit Price without VAT:66,73000 €
Unit Price with VAT:79,40870 €