
DK-1511-050/WH | |
|---|---|
DigiKey Part Number | AE10511-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-050/WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,34000 € | 18,34 € |
| 10 | 15,59000 € | 155,90 € |
| 25 | 14,61360 € | 365,34 € |
| 50 | 13,91620 € | 695,81 € |
| 100 | 13,25230 € | 1.325,23 € |
| 250 | 12,42328 € | 3.105,82 € |
| 500 | 11,83110 € | 5.915,55 € |
| Unit Price without VAT: | 18,34000 € |
|---|---|
| Unit Price with VAT: | 21,82460 € |









