Direct
Direct

DK-1511-005/WH | |
|---|---|
DigiKey Part Number | AE10487-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-005/WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,38200 € | 23,82 € |
| 25 | 2,23240 € | 55,81 € |
| 50 | 2,12600 € | 106,30 € |
| 100 | 2,02450 € | 202,45 € |
| 250 | 1,89764 € | 474,41 € |
| 500 | 1,80706 € | 903,53 € |
| 1.000 | 1,72085 € | 1.720,85 € |
| 2.500 | 1,61320 € | 4.033,00 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |











