
N002-005-WH | |
|---|---|
DigiKey Part Number | TL542-ND |
Manufacturer | |
Manufacturer Product Number | N002-005-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86700 € | 18,67 € |
| 25 | 1,75000 € | 43,75 € |
| 50 | 1,66600 € | 83,30 € |
| 100 | 1,58650 € | 158,65 € |
| 250 | 1,48716 € | 371,79 € |
| 500 | 1,41618 € | 708,09 € |
| 1.000 | 1,34861 € | 1.348,61 € |
| 2.500 | 1,26423 € | 3.160,57 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |











