Direct
Similar

AWP16-8241-T-R | |
|---|---|
DigiKey Part Number | HSR16H-ND |
Manufacturer | |
Manufacturer Product Number | AWP16-8241-T-R |
Description | CONN SOCKET 16POS IDC GOLD |
Customer Reference | |
Detailed Description | 16 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWP 16-8240-T | Assmann WSW Components | 40.288 | HHSC16H-ND | 0,51000 € | Direct |
| CWR-210-16-0000 | CW Industries | 600 | CSR16G-ND | 4,32000 € | Similar |






