Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AWP 44-7340-T | |
|---|---|
DigiKey Part Number | 123-AWP44-7340-T-ND |
Manufacturer | |
Manufacturer Product Number | AWP 44-7340-T |
Description | DIN 41651 SOCKETS FEMALE IDC 44 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 44 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.504 | 1,46364 € | 8.055,87 € |
| Unit Price without VAT: | 1,46364 € |
|---|---|
| Unit Price with VAT: | 1,74173 € |


