AWP 44-7140-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,90842 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,44544 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,87637 €
Datasheet
44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWP 44-7140-T

DigiKey Part Number
123-AWP44-7140-T-ND
Manufacturer
Manufacturer Product Number
AWP 44-7140-T
Description
DIN 41651 SOCKETS FEMALE IDC 44
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
44
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
28 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6.0002,29783 €13.786,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,29783 €
Unit Price with VAT:2,73442 €